Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.020 |
5+ | € 56.940 |
10+ | € 54.790 |
50+ | € 52.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCEND
Manufacturer Part NoTS32GCFX602
Order Code4398545
Technical Datasheet
Flash Memory Card TypeCFast 2.0 Card
Memory Capacity32GB
Supply Voltage Nom3.3V
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
TS32GCFX602 is a CFast card. With a SATA III interface, Transcend's CFast 2.0 CFX602 memory card offers high data transfer rates and large storage capacity, making it ideal for use as bootable disks. The CFX602I variant, featuring wide-temperature capability, ensures superior stability even under extreme temperature conditions.
- Compliant with RoHS 2.0 standards, compliant with CFast specification 2.0
- Durability: 10,000 insertion/removal cycles, promised operational reliability in a wide temperature
- Built-in ECC (Error Correction Code) functionality
- Supports S.M.A.R.T. function to conduct health monitoring, analysis, reporting for storage devices
- Wear-levelling, power-saving DevSleep (Device Sleep) mode
- Advanced global wear-levelling and block management for reliability
- 32GB capacity, operating voltage is 3.3V±5%
- 2.15W max power consumption
- Three-year limited warranty
- Dimension is 42.8 x 36.4 x 3.3mm, standard operating temperature range from -5 to 70°C
Technical Specifications
Flash Memory Card Type
CFast 2.0 Card
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Capacity
32GB
Operating Temperature Min
-5°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014