Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXM 015-115
Order Code2363849
Product RangeTXM 015 Series
Technical Datasheet
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.380 |
10+ | € 22.740 |
25+ | € 22.120 |
50+ | € 21.660 |
100+ | € 21.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXM 015-115
Order Code2363849
Product RangeTXM 015 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeTXM 015 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TXM 015-115 is a 15W family of enclosed AC/DC power supply designed for cost-critical applications. With a low-profile metal case and screw terminal block connections, this is easy to install in any equipment. This has universal input and complies with European EMC standards and the low voltage directive (LVD). It includes short circuit, and overvoltage protection. Approved by EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1.
- AC input voltage range from 85 to 264VAC (full range, operational range)
- DC input voltage range from 120 to 370VDC (operational range, designed for, no certification)
- Nominal output voltage is 15VDC (adjustable), maximum output current is 1000mA
- Typical efficiency is 81%, isolation test voltage is 3000VDC (input to output)
- Very compact metal-cased power supplies, low no load power consumption <lt/>0.5W
- Screw terminal block, no internal fan, typical switching frequency is 65KHz (PWM)
- Universal AC input, full range, withstand 300VAC surge input for 5s
- Adjustable output voltage, class I (prepared) connection to PE protection class
- Aluminium housing material, chassis mounting type, screw terminal connection type
- Operating temperature range from -25 to +70°C, length is 79mm, width is 51mm, depth is 28.8mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
TXM 015 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13