Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXM 015-103
Order Code2363845
Product RangeTXM 015 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.240 |
10+ | € 18.290 |
25+ | € 17.800 |
50+ | € 17.440 |
100+ | € 17.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXM 015-103
Order Code2363845
Product RangeTXM 015 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15W
Output Voltage - Output 13.3VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeTXM 015 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TXM 015-103 is a 3.3V/15W 1-output Enclosed Power Supply designed for a wide range of critical applications. With a low profile metal case and screw terminal block connection, it is easy to install in any equipment. This power supply has universal input and comply with European EMC standards and the low voltage directive (LVD), adjustable and fixed output voltage. Hiccup/constant power, automatic recovery overload protection mode, 105 to 150% of Vout nom overvoltage protection.
- <lt/>0.5W Up to 75W units low no load power consumption
- Withstand 300VAC surge input for 5 seconds
- No internal fan up to 150W models
- 10ms Minimum at 115VAC hold up time
- -20 to 60°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable
SVHC
No SVHC (14-Jun-2023)
No. of Outputs
1Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
TXM 015 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13