20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.200 |
10+ | € 11.550 |
25+ | € 11.320 |
50+ | € 11.090 |
100+ | € 10.860 |
Product Information
Product Overview
The TSRN 1-2425 is a 1-output through hole-mount DC/DC Converter Module up to 95% high efficiency allows full load operation up to +70°C (+85°C with de-rating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN 1-2415 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2mA and no requirement of external capacitors. This is suitable for positive or negative output circuits. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Low standby current
- Built in filter capacitors
- Short circuit protection
- Over-temperature protection
- Excellent line/load regulation
- Pin compatible with LMxx linear regulators
- Suitable for positive and negative output circuit
Applications
Power Management, Sensing & Instrumentation
Technical Specifications
ITE
-
1A
TSRN 1 Series
4.6V
1 Output
2.5V
Fixed
Through Hole
42V
Technical Docs (2)
Alternatives for TSRN 1-2425
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate