Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.510 |
10+ | € 15.630 |
25+ | € 15.300 |
50+ | € 15.050 |
100+ | € 14.800 |
Product Information
Product Overview
TSR 1WI is a non-isolated POL converter series with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 1A maximum output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.
- Covers a majority of standard bus and battery voltages
- Pin compatible with LMxx linear regulators (SIP-3)
- Up to 88% (at 24V Vin) efficiency, no heatsink required
- Operating temperature range from -40 to +80°C
- Low standby current
- Excellent line/load regulation
- 3-year product warranty
- Switching frequency of 188KHz to 313KHz
- Metal housing, epoxy (UL 94 V-0 rated) potting material
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
6.5W
1A
Through Hole
72V
1 Output
6.5V
TSR 1WI Series
9V
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate