Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
20 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 179.870 |
10+ | € 158.090 |
25+ | € 150.180 |
50+ | € 144.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 179.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSPC 240-124
Order Code1869235
Technical Datasheet
Input Voltage AC Min85VAC
Input Voltage AC Max264VAC
Product Overview
TSPC 240-124 is a high-performance DIN-rail mount power supply for harsh industrial environments. With reduced electrical features, this power supply is an easy-to-install and cost-efficient but reliable solution for basic applications. Excellent electrical specifications and high immunity against electrical disturbances make this compact module the best choice for reliable industrial systems and machines. The TSPC series power supplies comply with the latest safety and EMC standards for industrial environments and include ATEX EN 60079 certification for applications in hazardous locations.
- Rugged metal case for harsh industrial environments
- Industrial operating temperature range: -25°C to +70°C
- Overload and overtemperature protection, power boost up to 120%, power-good signal
- Shock and vibration proof, international safety approval package
- ATEX certification for hazardous locations
- 3-year product warranty
- 24V DC output voltage, 10000mA output current
- 240W power rating, 85 to 132 and 187 to 264V AC input voltage
- Metal case housing, DIN-rail mount, screw terminal
- 110mm length, 60mm width, 110mm depth, 92% efficiency
Technical Specifications
Input Voltage AC Min
85VAC
Input Voltage AC Max
264VAC
Alternatives for TSPC 240-124
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75