Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-2411
Order Code2414175
Product RangeTMR 1 Series
Technical Datasheet
1,071 In Stock
190 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.390 |
5+ | € 9.300 |
10+ | € 9.210 |
50+ | € 8.780 |
100+ | € 7.940 |
250+ | € 7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMR 1-2411
Order Code2414175
Product RangeTMR 1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.62mm
DC / DC Converter MountingThrough Hole
Height11mm
Depth17mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTMR 1 Series
Product Overview
The TMR 1-2411 from Tracopower is a single output, isolated, 1W DC to DC converter with SIP package. This module provides regulated output featuring wide 2:1 input voltage range with small footprint occupying only 1.2cm² (0.2 square inch) of board space as they offer the ideal solution in many space critical applications for board level power distribution. It also features continuous short circuit protection. TMR 1-2411 is a compact dimension and cost optimised design DC to DC converter.
- Input voltage range from 18VDC to 36VDC
- Output voltage is 5VDC
- Output current is 200mA
- Typical efficiency is 77%
- I/O isolation is 1.5KVDC
- Operating temperature range from -40°C to 85°C
- Dimension is 17mm x 11mm x 7.2mm (D x H x W)
- UL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
17mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
7.62mm
Height
11mm
Input Voltage DC Min
18V
Product Range
TMR 1 Series
Technical Docs (2)
Alternatives for TMR 1-2411
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855