Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.180 |
10+ | € 30.140 |
25+ | € 29.490 |
50+ | € 29.010 |
100+ | € 28.540 |
Product Information
Product Overview
The THL 10-2423 from Tracopower is a THL 10 series, 10W DC to DC converter. THL 10 series general purpose 10W DC to DC converters packed in the compact 1" x 1" case and are pin to pin replacement for the popular 1" x 2" size products. The industrial standard pinout, the wide 2:1 input voltage range and the input filter that meets EN 55022 Class A without external components make this converter easy to design in and suitable for to cost optimize many existing and new applications. It has short circuit and overvoltage protection and applicable in temperature range of up to +80°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics.
- Input voltage range from 18VDC to 36VDC (24VDC nominal)
- Output voltage is ±15VDC
- Output current is ±333mA
- Typical efficiency is 89%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 2000pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 12mA typical, input current at full load is 500mA
- Switching frequency (fixed) is 300KHz typical
- Shielded metal case with isolated baseplate
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Technical Specifications
ITE
2:1
2 Output
333mA
333mA
1.5kV
Fixed
25.4mm
25.4mm
36V
No SVHC (16-Jul-2019)
DIP
10W
15V
-15V
-
24V
Through Hole
10.2mm
18V
THL 10 Series
Technical Docs (2)
Alternatives for THL 10-2423
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate