Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 158.860 |
10+ | € 146.920 |
25+ | € 143.760 |
50+ | € 141.420 |
Product Information
Product Overview
The TEP 100-2415 is a 1-output 100W chassis-mount isolated high performance DC/DC Converter Module suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power de-rating. Further features include output voltage trimming, remote ON/OFF and undervoltage lockout. The very wide input voltage range and reverse input voltage protection make this converter also an interesting solution for battery operated systems.
- Soft start
- Sense line
- Input protection filter
- Adjustable output voltage
- Wide 2:1 input voltage range
- Under voltage lock-out circuit
- Over temperature protection
- Rugged, compact metal case
- Reverse input voltage protection
- 93% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Automation & Process Control
Technical Specifications
ITE
2:1
1 Output
4.2A
-
2.25kV
Fixed, Adjustable
12.7mm
18V
TEP 100 Series
Half Brick
100W
24V
-
-
24V
61mm
48.26mm
36V
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate