Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 92.680 |
10+ | € 87.780 |
25+ | € 85.900 |
50+ | € 84.500 |
100+ | € 83.120 |
Product Information
Product Overview
The TEN 40-2431 is a 3-output 40W board-mount isolated high performance DC/DC Converter with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. It offers 18 to 36VDC input voltage range and 5VDC at 6A/12 and -12VDC at 0.4A output voltage. A very high efficiency allows an operating temperature range of -40 to 75°C. Built-in filters for both input and output minimize the need for external filtering. Further standard features include remote ON/OFF, output voltage trimming, overvoltage protection and under-voltage lockout and short-circuit protection. This device is suitable for use in many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Overtemperature protection
- Undervoltage lock-out
- Shielded metal case with insulated base plate
- 87% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
2:1
3 Output
-12V
12V
400mA
1.5kV
Fixed
Through Hole
50.8mm
36V
No SVHC (14-Jun-2023)
DIP
40W
5V
6A
400mA
-
24V
50.8mm
10.2mm
18V
TEN 40 Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate