20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.320 |
10+ | € 11.670 |
25+ | € 11.440 |
50+ | € 11.200 |
100+ | € 10.970 |
Product Information
Product Overview
The TSRN 1-2490SM is a Non-isolated Switching Regulator with wide input voltage range. The TSRN-1SM series step-down non-isolated switching regulator is an ideal solution to replace inefficient linear regulators. The TSRN-1 switching regulator provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency and low standby power consumption make this regulator an ideal solution for energy sensitive applications.
- Adjustable output voltage
- Remote on/off input
- Built-in filter capacitors
- No heat-sink required
- Over-temperature protection
- Short-circuit protection
- Excellent line/load regulation
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
ITE
4.5V
9W
1A
TSRN 1SM Series
10.5V
1 Output
12.6V
9V
Adjustable
Surface Mount Device
42V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate