Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOF 15-15SM
Order Code1672184
Product RangeTOF Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOF 15-15SM
Order Code1672184
Product RangeTOF Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)15W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115VDC
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeTOF Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for TOF 15-15SM
1 Product Found
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Power Rating (Convection Cooling)
15W
Power Supply Output Type
Fixed
Output Current - Output 1
1A
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (16-Jul-2019)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TOF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09