Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMT 15212C
Order Code1284212
Product RangeTMT-C Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMT 15212C
Order Code1284212
Product RangeTMT-C Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs2Outputs
Output Power Max15W
Output Voltage - Output 112VDC
Output Current - Output 1625mA
Output Voltage - Output 2-12VDC
Output Current - Output 2625mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTMT-C Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for TMT 15212C
1 Product Found
Product Overview
TMT series power modules are AC/DC power supplies in compact fully encapsulated module. They feature easy installation with screw terminals and optional DIN-rail mounting adaptor or direct PCB mounting with solder pins. Compliance with international safety standards including UL 508 listing qualify these products for worldwide markets. These AC/DC modules offer an interesting power supply solution for many space critical applications in commercial and industrial electronic equipment. Certified by UL 60950-1 and UL 60601, e188913, UL 508.
- Output power is 15Watt, Efficiency of 83%, +/-12 VDC/+/-625mA output rating
- Ultra compact, fully encapsulated plastic case, chassis mount with screw terminal block
- Isolation voltage is 4‘000VAC
- Operating temperature range –25°C to +50°C
- Approved to IEC/UL 60950-1 safety standard
- Plastic with silicone rubber compound case
- Protection class ll
- Short circuit and overload protection
- 3-year product warranty
- DIN-rail mount adaptor (option)
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
Medical
Output Power Max
15W
Output Current - Output 1
625mA
Output Current - Output 2
625mA
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (10-Jun-2022)
No. of Outputs
2Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-12VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
TMT-C Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08