Product Information
Alternatives for TMT 15124C
3 Products Found
Product Overview
The TMT 15124C is a 24V/15W enclosed Power Supply with fixed output. TMT-series, ultra compact fully encapsulated plastic case module. It features easy installation with screw terminals and optional DIN-rail mounting adaptor or direct PCB mounting with solder pins. High reliability is provided by use of industrial quality grade components and conservative temperature specifications. These AC/DC modules offer an interesting power supply solution for many space critical applications in commercial and industrial electronic equipment.
- Universal input
- Protection class-II
- Short-circuit and overload protection
- 83% Typical efficiency
- 85% Relative humidity
- -25 to 50°C Operating temperature range
Applications
Power Management, Consumer Electronics, Aerospace, Defence, Military, Industrial, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Medical
15W
625mA
-
-
-
264V
Fixed
No SVHC (10-Jun-2022)
1Outputs
24VDC
-
-
-
85V
85V AC to 264V AC
TMT-C Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate