Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 216.070 |
10+ | € 198.490 |
25+ | € 194.230 |
Product Information
Product Overview
The TEP 150WI series isolated DC/DC Converter Module features a wide input range, adjustable output voltage and constant current mode output limit. The modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/vibration and thermal shock resistance make them very popular for stringent requirements. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, over-voltage and input undervoltage lockout they are hard to destroy.
- Under-voltage lockout
- Input reverse protection
- Adjustable output voltage
- Reverse input protection
- Over-temperature protection
- Easy chassis and wall mounting
- Input to output basic Insulation
- Constant current output characteristic
- Shielded metal case with screw terminals
- Optional with input filter to meet EN55022 class B
- 87% typical Efficiency
- 48VDC Nominal input voltage
Applications
Wireless, Power Management, Communications & Networking, Automation & Process Control
Technical Specifications
ITE & Railway
4:1
1 Output
6.3A
-
2.25kV
Panel
65mm
98mm
75V
No SVHC (14-Jun-2023)
Module
150W
24V
-
-
48V
Fixed
35.7mm
18V
TEP 150WI Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate