Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-1211
Order Code2080694
Product RangeTEP 100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 100-1211
Order Code2080694
Product RangeTEP 100 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max100W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom12V
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
Depth48.26mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEP 100 Series
SVHCNo SVHC (16-Jul-2019)
Alternatives for TEP 100-1211
1 Product Found
Product Overview
Applications
Power Management, Automation & Process Control
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Mounting
Through Hole
Width
61mm
Depth
48.26mm
Input Voltage DC Max
18V
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
Half Brick
Output Power Max
100W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
9V
Product Range
TEP 100 Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097