Product Information
Alternatives for TEN 40-1222
2 Products Found
Product Overview
The TEN 40-1222 is a 2-output 40W board-mount isolated high performance DC/DC Converter with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. It offers 9 to 18VDC input voltage range and 12/-12VDC at 1.8A output voltage. A very high efficiency allows an operating temperature range of -40 to 75°C. Built-in filters for both input and output minimize the need for external filtering. Further standard features include remote ON/OFF, output voltage trimming, overvoltage protection and under-voltage lockout and short-circuit protection. This device is suitable for use in many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Overtemperature protection
- Undervoltage lock-out
- Shielded metal case with insulated base plate
- 85% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
1.8A
1.8A
1.5kV
Fixed
Through Hole
50.8mm
18V
No SVHC (16-Jul-2019)
DIP
40W
12V
-12V
-
12V
50.8mm
10.2mm
9V
TEN 40 Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate