Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2040 W
Order Code2954479
Product RangeTRSR
Technical Datasheet
8 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 8.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR2040 W
Order Code2954479
Product RangeTRSR
Technical Datasheet
External Diameter4.2mm
Grip Range Min2.1mm
Grip Range Max2.8mm
Overall Length-
External Depth1.2mm
Mounting Hole Dia2.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
External Diameter
4.2mm
Grip Range Max
2.8mm
External Depth
1.2mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (27-Jun-2024)
Grip Range Min
2.1mm
Overall Length
-
Mounting Hole Dia
2.1mm
Product Range
TRSR
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897