Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 2642 W
Order Code2954480
Product RangeTRSR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.700 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 10.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR 2642 W
Order Code2954480
Product RangeTRSR
Technical Datasheet
External Diameter5mm
Grip Range Min2.1mm
Grip Range Max3mm
Overall Length-
External Depth1.4mm
Mounting Hole Dia2.7mm
Fastener MaterialNylon 6 (Polyamide 6)
Product RangeTRSR
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
External Diameter
5mm
Grip Range Max
3mm
External Depth
1.4mm
Fastener Material
Nylon 6 (Polyamide 6)
SVHC
No SVHC (15-Jan-2019)
Grip Range Min
2.1mm
Overall Length
-
Mounting Hole Dia
2.7mm
Product Range
TRSR
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711