Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.970 |
25+ | € 16.290 |
50+ | € 16.080 |
100+ | € 15.870 |
250+ | € 15.550 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 19.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSLPB-2MB
Order Code2472963
Technical Datasheet
External Diameter8.3mm
Grip Range Min-
Grip Range Max-
Overall Length10.8mm
External Depth7mm
Mounting Hole Dia3.7mm
Fastener MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter
8.3mm
Grip Range Max
-
External Depth
7mm
Fastener Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Grip Range Min
-
Overall Length
10.8mm
Mounting Hole Dia
3.7mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041277