Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.810 |
25+ | € 6.360 |
50+ | € 6.190 |
100+ | € 6.030 |
250+ | € 5.910 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€ 8.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM335 HCSO 06ST Z50
Order Code7033102
Technical Datasheet
Standoff Material-
Thread Size - MetricM3
Thread Size - Imperial-
Standoff Type-
Body Length-
Overall Length-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
-
Thread Size - Imperial
-
Body Length
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
-
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038