Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
6 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.140 |
10+ | € 19.380 |
20+ | € 18.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€ 23.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM312 PRBRMCN100-
Order Code1420394
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length12mm
Fastener MaterialBrass
Fastener PlatingBright Nickel
Screw Head StylePan Head Pozidriv
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M312 PRBRMCN100- is a M3 x 12mm metric pan head Pozidriv® Machine Screw made of nickel-plated brass.
Technical Specifications
Thread Size - Metric
M3
Screw Length
12mm
Fastener Plating
Bright Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Pan Head Pozidriv
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for M312 PRBRMCN100-
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086