Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP185(GR-TPL,SE(T
Order Code3014097
Also Known AsTLP185 ,TLP185(GR-TPL
Technical Datasheet
108,495 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.647 |
50+ | € 0.498 |
100+ | € 0.427 |
500+ | € 0.371 |
1500+ | € 0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP185(GR-TPL,SE(T
Order Code3014097
Also Known AsTLP185 ,TLP185(GR-TPL
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max10mA
Isolation Voltage3.75kVrms
CTR Min100%
Collector Emitter Voltage V(br)ceo80V
Product Range-
SVHCTo Be Advised
Product Overview
TLP185(GR-TPL, SE(T is an infrared LED and phototransistor, photocoupler. It consists of a phototransistor optically coupled to an infrared LED. Application includes office equipment, programmable logic controllers (PLCs), AC adapters and I/O interface boards. Safety standards includes UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349.
- Collector-emitter voltage is 80V min (Ta = 25°C)
- Current transfer ratio is 100% min (IF = 5mA, VCE = 5V, GB Rank, Ta = 25°C)
- Isolation voltage is 3750Vrms typ (AC, 60s, Ta = 25°C)
- Input forward voltage is 1.25V typ (IF = 10 mA, Ta = 25°C)
- Emitter-collector breakdown voltage is 7V min (IE = 0.1 mA, Ta = 25°C)
- Saturated current transfer ratio is 60% typ (IF = 1 mA, VCE = 0.4 V, Ta = 25°C)
- OFF-state collector current is 1µA typ (VF = 0.7V, VCE = 48V, Ta = 25°C)
- Total capacitance (input to output) is 0.8pF (VS = 0V, f = 1MHz, Ta = 25°C)
- Isolation resistance is 10¹⁴ (VS = 500V, R.H.≤ 60%, Ta = 25°C)
- 4pin SOP package, operating temperature range from -55 to 110°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kVrms
Collector Emitter Voltage V(br)ceo
80V
SVHC
To Be Advised
Optocoupler Case Style
SOIC
Forward Current If Max
10mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability