Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62384AFWG(Z,EHZ
Order Code4178775
Also Known AsTBD62384AFWG, TBD62384AFWG(Z
Technical Datasheet
443 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.660 |
10+ | € 1.950 |
50+ | € 1.780 |
100+ | € 1.590 |
250+ | € 1.490 |
500+ | € 1.430 |
1000+ | € 1.260 |
2500+ | € 1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBD62384AFWG(Z,EHZ
Order Code4178775
Also Known AsTBD62384AFWG, TBD62384AFWG(Z
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max5.5V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StylePSOP
Product Range-
SVHCTo Be Advised
Product Overview
- TBD62384A series BiCD silicon monolithic integrated circuit
- 8-ch low active sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 500mA/ch (max, Ta = 25°C)
- Input voltage range from -20 to VCC-3.5V (output on, IOUT = 100mA or more, VOUT=2V, Ta =−40 to 85°C)
- Output leakage current is 1.0μA (max, VOUT = 50V, Ta = 85°C, VIN = VCC = 5.5V)
- Consumption current is 70μA (max, VCC = 5.5V, VIN = 0V, per ch)
- Turn on delay is 0.6μs (typ, VCC = 5.0V, VOUT = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 0.6μs (typ, VCC = 5.0V, VOUT = 50V, RL = 125ohm, CL = 15pF)
- P-SOP18-0812-1.27-001 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
Supply Voltage Max
5.5V
Output Voltage
50V
Driver Case Style
PSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00048
Product traceability