Print Page
Image is for illustrative purposes only. Please refer to product description.
3,691 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.370 |
10+ | € 1.960 |
50+ | € 1.840 |
100+ | € 1.590 |
250+ | € 1.550 |
500+ | € 1.480 |
1000+ | € 1.390 |
2500+ | € 1.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S109AFTG(O,EL)
Order Code4035509
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage47V
IC Case / PackageHTSSOP-EP
No. of Pins48Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleQFN-EP
Product Overview
TB67S109A is a 2-phase bipolar stepping motor driver using a PWM chopper. Clock in decoder is built in. It is fabricated with the BiCD process.
- BiCD process integrated monolithic IC
- Capable of controlling 1 bipolar stepping motor
- PWM controlled constant-current drive, surface mounting
- Allows full, half, quarter, 1/8, 1/16, 1/32 step operation, high voltage and current
- Low on-resistance (high and low side is 0.49ohm typical) MOSFET output stage
- Error detection (TSD/ISD) signal output function, high efficiency motor current control mechanism
- Built-in VCC regulator for internal circuit use, operating temperature range from -20 to 85℃
- Chopping frequency of a motor can be customized by external resistance and capacitor
- Output voltage of 50V, output current of 4A, number of pins are 48
- P-WQFN48-0707-0.50-003 packaging
Warnings
Do not disassemble, analyse, reverse-engineer, alter, modify, translate or copy Product, whether in whole or in part.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
47V
No. of Pins
48Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
QFN-EP
Motor Type
Two Phase Stepper
Output Current
1.5A
IC Case / Package
HTSSOP-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability