Print Page
Image is for illustrative purposes only. Please refer to product description.
3,940 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.440 |
10+ | € 2.090 |
50+ | € 1.900 |
100+ | € 1.680 |
250+ | € 1.590 |
500+ | € 1.440 |
1000+ | € 1.240 |
2500+ | € 1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H481FNG(O,EL)
Order Code4178933
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs4Outputs
Output Current2A
Output Voltage50V
IC Case / PackageHTSSOP
No. of Pins28Pins
Supply Voltage Min0V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Product Overview
TB67H481FNG(O,EL) is a BiCD constant current dual H-bridge driver IC for driving 2 brushed motors / 1 stepping motor. Fabricated with the BiCD process, output rating is 50 V/2.5A. The built-in regulator for IC operation allows the motor to be driven by a single VM power supply. It features thermal shutdown detection (TSD), overcurrent detection (ISD), and under voltage lockout detection (UVLO).
- BiCD process integrated monolithic IC, two built-in H-bridge for output
- Decay modes select function (mixed decay / slow decay / fast decay)
- Power saving function (sleep mode), PWM constant current drive, 3.3V regulator output
- 3.3V regulator output, BiCD structure: DMOSFET is used for output power transistor
- High breakdown voltage, large current: 50V / 2.5A (absolute maximum rating)
- Error detection flag output function (LO)
- Reduction of external parts for charge pump
- 8.2V to 44V motor power supply, 2A motor output current
- Operating temperature range from -40 to 85°C, HTSSOP28 package
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
28Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Stepper
Output Current
2A
IC Case / Package
HTSSOP
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HTSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability