Print Page
Image is for illustrative purposes only. Please refer to product description.
2,409 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.530 |
10+ | € 3.190 |
25+ | € 2.950 |
50+ | € 2.580 |
100+ | € 2.430 |
250+ | € 2.200 |
500+ | € 1.910 |
1000+ | € 1.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB6575FNG(O,C,8,EL
Order Code1715921
Technical Datasheet
IC TypeSensorless Motor Controller
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current20mA
Output Voltage5.5V
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max105°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jun-2015)
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
The TB6575FNG(O,C,8,EL) is a PWM Sensor-less Controller provides sensor-less commutation and PWM current control for 3-phase full-wave BLDC motors. It controls rotation speed by changing a PWM duty cycle by analogue voltage and it is a silicon monolithic CMOS integrated circuit.
- PWM chopper drive
- Over-current protection
- Forward/reverse rotation
- Overlap commutation
- Rotation speed sensing signal
- DC excitation mode to improve start-up characteristic
- DC excitation time and forced commutation time for start-up operation can be changed
- Forced commutation frequency can be selected
- Output polarity switching
Applications
Motor Drive & Control, Signal Processing, Sensing & Instrumentation
Technical Specifications
IC Type
Sensorless Motor Controller
No. of Outputs
1Outputs
Output Voltage
5.5V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Driver Case Style
SSOP
Motor Type
Three Phase Brushless DC
Output Current
20mA
IC Case / Package
SSOP
Supply Voltage Min
4.5V
Operating Temperature Min
-30°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability