Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoDF2B26M4SL,L3F(T
Order Code4380909
Also Known AsDF2B26M4SL, DF2B26M4SL,L3F
Technical Datasheet
Packaging Options
6,045 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.161 |
| 10+ | € 0.111 |
| 100+ | € 0.0437 |
| 500+ | € 0.0427 |
| 1000+ | € 0.0418 |
| 5000+ | € 0.0408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2B26M4SL,L3F(T
Order Code4380909
Also Known AsDF2B26M4SL, DF2B26M4SL,L3F
Technical Datasheet
Clamping Voltage Vc Max38V
Diode Case StyleSOD-962
No. of Pins2Pins
Operating Voltage24V
Power Dissipation Pd19W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
38V
No. of Pins
2Pins
Power Dissipation Pd
19W
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
24V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability