Print Page
Image is for illustrative purposes only. Please refer to product description.
6,575 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.639 |
10+ | € 0.499 |
100+ | € 0.344 |
500+ | € 0.246 |
1000+ | € 0.236 |
5000+ | € 0.204 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCMS03(TE12L,Q,M)
Order Code3869973
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current If Max3A
Forward Current3A
Forward Voltage450mV
Diode Capacitance190pF
Diode Case StyleSMD
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current If Max
3A
Forward Voltage
450mV
Diode Case Style
SMD
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
30V
Forward Current
3A
Diode Capacitance
190pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability