Print Page
2,360 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.480 |
10+ | € 1.050 |
50+ | € 0.880 |
100+ | € 0.731 |
250+ | € 0.688 |
500+ | € 0.635 |
1000+ | € 0.539 |
2500+ | € 0.528 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6351A120MR-G
Order Code3535439
Product RangeXC6351A
Technical Datasheet
IC Case / PackageSOT-26
No. of Pins6Pins
Output Current Max-
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5V
Adjustable Output Voltage Max-1.2V
Input Voltage Min1.2V
Input Voltage Max5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeXC6351A
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Case / Package
SOT-26
Output Current Max
-
Adjustable Output Voltage Min
-5V
Input Voltage Min
1.2V
Topology
Inverting
Operating Temperature Min
-30°C
Product Range
XC6351A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
6Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-1.2V
Input Voltage Max
5V
IC Mounting
Surface Mount
Operating Temperature Max
80°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability