Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-NMNM-01.00M
Order Code1800256
Product RangeSilverLine Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 228.590 |
5+ | € 209.570 |
10+ | € 187.050 |
25+ | € 178.000 |
50+ | € 171.320 |
100+ | € 165.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 228.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoSLU18-NMNM-01.00M
Order Code1800256
Product RangeSilverLine Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Connector Type AN Type Plug, 50ohm
Coaxial Cable Type-
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Cable Length - Imperial3ft
Cable Length - Metric1m
Jacket ColourTransparent
Product RangeSilverLine Series
SVHCLead (14-Jun-2023)
Product Overview
The SLU18-NMNM-01.00M is a 1m RF Coaxial Cable Assembly with N-type plug to N-type plug connection. It has passivated stainless steel-plated connector with gold-plated beryllium copper centre contact, solid silver-plated copper inner conductor and PTFE dielectric.
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
-
Impedance
50ohm
Cable Length - Metric
1m
Product Range
SilverLine Series
Connector Type A
N Type Plug, 50ohm
Connector Type B
N Type Plug, 50ohm
Cable Length - Imperial
3ft
Jacket Colour
Transparent
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Alternatives for SLU18-NMNM-01.00M
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141