Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-20P-USB-CS
Order Code4132989
Also Known AsGTIN UPC EAN: 5060892271051
Technical Datasheet
12 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 108.650 |
Price for:Each
Minimum: 1
Multiple: 1
€ 108.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTGR-20P-USB-CS
Order Code4132989
Also Known AsGTIN UPC EAN: 5060892271051
Technical Datasheet
Power Supply Applications-
No. of Outputs20 Output
Output Power Max-
Output Voltage - Output 1-
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 21A
Output ConnectorUSB
Output Voltage - Output 3-
Output Current - Output 31A
Power Supply Output TypeFixed
Input Voltage VAC-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
TGR-20P-USB-CS is a 20 port USB rapid charge and sync hub for use with a range of devices including smart phones and tablets. Each of the 20 outputs can charge to a maximum of 1 amp.
- Product size (L x W x H) is 282 x 78 x 23mm
- Black colour, metal case material
- Up to 480Mbp max data transfer rate
- 12V/10A power adapter, 1000mA (max) rated output
- Security module : over-current, over-voltage and short circuit protection
- Blue LED indicator
- Windows XP/Vista/7/8 & Mac9.0 etc support system
- USB 2.0 interface, 9/CTN package
- CTN size (L x W x H) 410 x 330 x 300mm
Contents
20 ports USB HUB, 12V/10A power adapter, USB 2.0 cable, User manual.
Technical Specifications
Power Supply Applications
-
Output Power Max
-
Output Current - Output 1
1A
Output Current - Output 2
1A
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
20 Output
Output Voltage - Output 1
-
Output Voltage - Output 2
-
Output Connector
USB
Output Current - Output 3
1A
Input Voltage VAC
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3