Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.360 |
10+ | € 2.540 |
25+ | € 2.330 |
50+ | € 2.220 |
100+ | € 2.100 |
250+ | € 1.990 |
500+ | € 1.930 |
1000+ | € 1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoXTR116UA/2K5
Order Code3005423
Signal Conditioner Type4-20mA Signal Conditioner
Supply Voltage Min7.5V
Supply Voltage Max36V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Bandwidth380kHz
Amplifier Case StyleSOIC
Technical Specifications
Signal Conditioner Type
4-20mA Signal Conditioner
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOIC
Supply Voltage Min
7.5V
IC Case / Package
SOIC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Bandwidth
380kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability