Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003AD
Order Code3125091
Product RangeULN200x, ULQ200x
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.803 |
10+ | € 0.592 |
50+ | € 0.563 |
100+ | € 0.534 |
250+ | € 0.518 |
500+ | € 0.502 |
1000+ | € 0.452 |
2500+ | € 0.401 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoULN2003AD
Order Code3125091
Product RangeULN200x, ULQ200x
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs7Outputs
Output Voltage50V
Product RangeULN200x, ULQ200x
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
ULN2003AD is a high-voltage, high-current Darlington arrays each contains seven open collector Darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
- 50µA collector cutoff current at VCE = 50 V, II = 0
- 2.4V ON-state input voltage at IC = 200mA
- Output clamp diodes
- Inputs compatible with various types of logic
- Relay-driver applications
- 16 pin SOIC package
- Operating ambient temperature range -40 to 70°C
Technical Specifications
Supply Voltage Min
-
No. of Outputs
7Outputs
Product Range
ULN200x, ULQ200x
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Max
-
Output Voltage
50V
MSL
-
Technical Docs (2)
Alternatives for ULN2003AD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034