Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.490 |
10+ | € 6.360 |
25+ | € 6.220 |
50+ | € 6.090 |
100+ | € 5.950 |
250+ | € 5.820 |
Product Information
Product Overview
The UCC3895N is a phase-shift Pulse Width Modulation (PWM) Controller implements control of a full-bridge power stage by phase shifting the switching of one half-bridge with respect to the other. The device allows constant frequency pulse-width modulation in conjunction with resonant zero-voltage switching to provide high efficiency at high frequencies. The part is used either as a voltage-mode or current-mode controller. While the UCC3895 maintains the functionality of the UC3875/6/7/8 family and UC3879, it improves on that controller family with additional features such as enhanced control logic, adaptive delay set and shutdown capability. Because the device is built using the BCDMOS process, it operates with dramatically less supply current than it’s bipolar counterparts. It operates with a maximum clock frequency of 1MHz.
- Programmable-output turn-on delay
- Adaptive delay set
- Bidirectional oscillator synchronization
- Voltage-mode, peak current-mode, or average current-mode control
- Programmable soft-start, soft-stop and chip disable via a single pin
- 7MHz Error amplifier
- Green product and no Sb/Br
Applications
Communications & Networking, Power Management
Technical Specifications
Double Ended Controller
Current Mode Control
16.5V
20Pins
-
1MHz
100%
0°C
-
-
-
500kHz
10mA
1Channels
10V
DIP
Through Hole
-
0%
Full Bridge
70°C
-
No SVHC (27-Jun-2018)
DIP
12V
250mV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate