Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.480 |
Product Information
Product Overview
The UCC3808D-2 is a low power current-mode BiCMOS Push-pull Pulse Width Modulation (PWM) Controller contains all of the control and drive circuitry required for offline or DC to DC fixed frequency current-mode switching power supplies with minimal external parts count. The UCCx808-x dual output drive stages are arranged in a push-pull configuration. Both outputs switch at half the oscillator frequency using a toggle flip-flop. The dead time between the two outputs is typically 60 to 200ns depending on the values of the timing capacitor and resistors, thus limiting each output stage duty cycle to less than 50%.
- Internal soft-start
- On-chip error amplifier with 2MHz Gain bandwidth
- On-chip VDD Clamping
- Output drive stages capable of 500mA Peak
- High-speed
- Low-power
- Green product and no Sb/Br
Applications
Power Management, Communications & Networking, Industrial
Technical Specifications
Single Ended Controller
Current Mode Control
15V
8Pins
-
1MHz
50%
0°C
-
MSL 1 - Unlimited
-
1MHz
100mA
1Channels
10V
SOIC
Surface Mount
-
0%
Push-Pull
70°C
-
No SVHC (27-Jun-2018)
SOIC
10V
500mV
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate