Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.790 |
10+ | € 5.660 |
25+ | € 5.540 |
50+ | € 5.410 |
100+ | € 5.290 |
250+ | € 5.160 |
Product Information
Product Overview
The UC3825N is a High Speed Pulse Width Modulation (PWM) Controller designed for high frequency switched mode power supply applications. Particular care was given to minimizing propagation delays through the comparators and logic circuitry while maximizing bandwidth and slew rate of the error amplifier. This controller is designed for use in either current-mode or voltage mode systems with the capability for input voltage feed-forward. Protection circuitry includes a current limit comparator with a 1V threshold, a TTL compatible shutdown port and a soft start pin which will double as a maximum duty cycle clamp. The logic is fully latched to provide jitter free operation and prohibit multiple pulses at an output. An under-voltage lockout section with 800mV of hysteresis assures low start up current. During under-voltage lockout, the outputs are high impedance.
- Green product and no Sb/Br
- Compatible with voltage or current mode topologies
- High current dual totem pole outputs
- Wide bandwidth error amplifier
- Fully latched logic with double pulse suppression
- Pulse-by-pulse current limiting
- Soft start/max duty cycle control
- Under-voltage lockout with hysteresis
Applications
Signal Processing
Technical Specifications
Single Ended Controller
Current Mode Control, Voltage Mode Control
30V
16Pins
-
1MHz
50%
0°C
-
-
-
1MHz
200mA
1Channels
10V
DIP
Through Hole
-
-
-
70°C
-
No SVHC (27-Jun-2018)
DIP
15V
5.1V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate