Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.931 |
10+ | € 0.671 |
100+ | € 0.532 |
500+ | € 0.476 |
1000+ | € 0.459 |
2500+ | € 0.450 |
5000+ | € 0.440 |
Product Information
Product Overview
The TXB0304RUTR is a 4-bit Bidirectional Auto-direction Sensing Translator with fully symmetric 0.9 to 3.6V range. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 0.9 to 3.6V. The B port is designed to track VCCB and accepts any supply voltage from 0.9 to 3.6V. This allows for low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3V voltage nodes. For the TXB0304, when the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Fully symmetric supply voltages (0.9 to 3.6V on A Port and 0.9 to 3.6V)
- VCC isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
- OE input circuit referenced to VCCA
- Low power consumption (5µA maximum ICCA or ICCB)
- IOFF supports partial power-down-mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
4Inputs
-
UQFN
900mV
-40°C
Voltage Level Translator
-
50mA
12Pins
UQFN
3.6V
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate