Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.250 |
10+ | € 0.918 |
50+ | € 0.839 |
100+ | € 0.751 |
250+ | € 0.700 |
500+ | € 0.673 |
1000+ | € 0.652 |
Product Information
Product Overview
The TPS54062DGKR is a 60V 0.5A Synchronous Step-down Converter with integrated high-side and low-side MOSFETs. Current mode control provides simple external compensation and flexible component selection. The non-switching supply current is 89µA. Using the enable pin, shutdown supply current is reduced to 1.7µA. Under-voltage lockout is internally set at 4.5V, but can be increased using the accurate enable pin threshold. The output voltage start-up ramp is controlled by the internal slow-start time. Adjustable switching frequency range allows efficiency and external component size to be optimized. Frequency foldback and thermal shutdown protects the part during an overload condition.
- Integrated high-side and low-side MOSFET
- Peak current mode control
- Diode emulation for improved light-load efficiency
- 89µA Typical operating quiescent current
- 100 to 400kHz Adjustable switching frequency
- Synchronizes to external clock
- Internal slow-start
- 0.8V ±2% Voltage reference
- Stable with ceramic output capacitors or low-cost aluminium electrolytic
- Cycle-by-cycle current limit, thermal and frequency foldback protection
- Green product and no Sb/Br
Applications
Power Management, Sensing & Instrumentation, Industrial, Automation & Process Control, Metering, Security
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
50mA
8Pins
800mV
-40°C
-
No SVHC (27-Jun-2018)
-
1Outputs
4.7V
50mA
MSOP
-
58V
125°C
MSL 2 - 1 year
MSOP
400kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate