Print Page
Image is for illustrative purposes only. Please refer to product description.
173 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.710 |
10+ | € 1.200 |
50+ | € 1.130 |
100+ | € 1.060 |
250+ | € 0.939 |
500+ | € 0.902 |
1000+ | € 0.864 |
2500+ | € 0.827 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS259251DRCT
Order Code3123439
No. of Channels1Channels
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageVSON
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctioneFuse Protection Switch
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
5.5V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Supply Voltage Min
4.5V
IC Case / Package
VSON
Power Switch
MOSFET
IC Function
eFuse Protection Switch
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000646