Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.560 |
10+ | € 6.430 |
25+ | € 6.290 |
50+ | € 6.160 |
100+ | € 6.020 |
250+ | € 5.890 |
Product Information
Product Overview
The TLC5955DCA is a 48-channel 16-bit PWM constant-current LED Sink Driver with open/short detection. Each channel has an individually-adjustable, pulse width modulation (PWM), grayscale (GS) brightness control with 65536 steps and 128 steps of constant-current dot correction (DC). DC adjusts brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts brightness deviation between the R, G, B colour group. The eight-step maximum current control (MC) selects the maximum output current range for all channels of each colour group. GS, DC, BC and MC data are accessible with a serial interface port. It has two error flags of LED open detection (LOD) and LED short detection (LSD). The error detection results can be read with a serial interface port.
- Auto display repeat function
- Display timing reset function
- Auto data refresh (GS and DC only)
- UVLO sets default data
- Delay switching to prevent inrush current
- Maximum current (MC) control
- Dot correction (DC) control - 7 bits (128 steps) with a 26.2 to 100% range
- Global brightness control (BC) - 7 bits (128 steps) with a 10 to 100% range
- 33MHz Grayscale control clock
- Green product and no Sb/Br
Applications
Consumer Electronics, Commercial, Imaging, Video & Vision
Technical Specifications
Constant Current
3V
11V
25MHz
HTSSOP
-40°C
-
MSL 3 - 168 hours
-
HTSSOP
25MHz
-
5.5V
31.9mA
Surface Mount
56Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
48Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate