Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.300 |
10+ | € 0.943 |
50+ | € 0.855 |
100+ | € 0.758 |
250+ | € 0.711 |
500+ | € 0.684 |
1000+ | € 0.642 |
2500+ | € 0.629 |
Product Information
Product Overview
The TLC5928PWPR is a 16-channel Constant Current LED Sink Driver without LED open detection. Each channel can be turned on/off by writing serial data to an internal register. The constant-current value of all 16 channels is set by a single external resistor. The TLC5928 has two error detection circuits: one for LED open detection (LOD) and one for a pre-thermal warning (PTW). LOD detects a broken or disconnected LED and LEDs shorted to GND while the constant-current output is on. PTW indicates a high temperature condition. The constant-current values are determined by an external resistor (RIREF) placed between IREF and GND. When BLANK is low, the corresponding output is turned on if the data in the on/off control data latch are '1' and remains off if the data are '0'. When BLANK is high, all outputs are forced off.
- 16 channels, constant-current sink output with on/off control
- High-speed constant-current switching transient time (10ns)
- Low on-time error
- LED power-supply voltage up to 17V
- ±1% Constant-current accuracy
- CMOS logic level I/O
- 35MHz Data transfer rate
- 20ns BLANK pulse width
- Green product and no Sb/Br
Applications
LED Lighting, Imaging, Video & Vision
Technical Specifications
Constant Current
3V
17V
35MHz
HTSSOP
-40°C
-
MSL 2 - 1 year
-
HTSSOP
35MHz
-
5.5V
35mA
Surface Mount
24Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
16Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate