Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.660 |
10+ | € 1.220 |
50+ | € 1.120 |
100+ | € 0.991 |
250+ | € 0.928 |
500+ | € 0.893 |
1000+ | € 0.886 |
2500+ | € 0.878 |
Product Information
Product Overview
The TLC59108IPWR is an I²C bus controlled 8-bit LED Driver that is optimized for red/green/blue/amber (RGBA) colour mixing and backlight applications. Each LED output has its own 8-bit resolution (256 steps) fixed-frequency individual PWM controller that operates at 97kHz, with a duty cycle that is adjustable from 0 to 99.6%. The individual PWM controller allows each LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has both a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73 seconds, with a duty cycle that is adjustable from 0 to 99.6%. The group PWM controller dims or blinks all LEDs with the same value. Each LED output can be off, on (no PWM control) or set at its individual PWM controller value at both individual and group PWM controller values. Four hardware address pins allow up to 14 devices on the same bus.
- 8 Constant-current output channels
- Software enable and disable for I²C bus address
- Software reset feature (SWRST Call) allows device to be reset through I²C bus
- Constant output current adjusted through an external resistor
- 17V Maximum output voltage
- 25MHz Internal oscillator requires no external components
- Internal power-on reset
- Noise filter on SCL/SDA inputs
- No glitch on power up
- Active-low reset
- Supports hot insertion
- Green product and no Sb/Br
Applications
Hobby & Education, Industrial, LED Lighting
Technical Specifications
Constant Current
3V
20V
1MHz
TSSOP
-40°C
-
MSL 1 - Unlimited
-
TSSOP
1MHz
-
5.5V
120mA
Surface Mount
20Pins
85°C
-
No SVHC (27-Jun-2018)
Constant Current
8Outputs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate