Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.320 |
10+ | € 0.971 |
50+ | € 0.820 |
Product Information
Alternatives for TLC372CP
1 Product Found
Product Overview
The TLC372CP is a dual general purpose LinCMOS™ Differential Comparator fabricated using LinCMOS™ technology. It is designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 to 18V. It features extremely high input impedance, allowing direct interfacing with high-impedance sources. The outputs are N-channel open-drain configurations and can be connected to achieve positive-logic wired-AND relationships. The TLC372 has internal electrostatic discharge protection circuits and has been classified with a 1000V ESD rating using human body model testing. However, care should be exercised in handling this device as exposure to ESD may result in a degradation of the device parametric performance. The TLC372C is characterized for operation from 0 to 70°C.
- 200ns Fast response time for TTL-level input step
- Built-in ESD protection
- 10¹²Ω High input impedance
- 5pA Extremely low input bias current
- Ultrastable low input offset voltage
- Input offset voltage change at worst-case input conditions typically 0.23µV/month
- Common-mode input voltage range includes ground
- Output compatible with TTL, MOS and CMOS
- Pin-compatible with LM393
Applications
Aerospace, Defence, Military, Avionics, Medical
Technical Specifications
Differential
200ns
DIP
CMOS, MOS, Open Collector / Drain, TTL
Through Hole
125°C
-
No SVHC (27-Jun-2018)
DIP
2 Comparators
2Channels
3V to 16V
8Pins
Single & Dual Supply
-40°C
-
-
-
CMOS, MOS, Open Collector / Drain, TTL
200ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate