
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.740 |
10+ | € 1.520 |
50+ | € 1.260 |
100+ | € 1.130 |
250+ | € 1.040 |
500+ | € 0.974 |
1000+ | € 0.922 |
2500+ | € 0.887 |
Product Information
Product Overview
The SN74HC165D is a 8-bit Parallel-load Shift Register features a clock-inhibit (CLK INH) function and a complementary serial (QH) output. The 8-bit parallel-load shift register that, when clocked, shift the data toward a serial (QH) output. Parallel-in access to each stage is provided by eight individual direct data (A-H) inputs that are enabled by a low level at the shift/load (SH/LD) input. Clocking is accomplished by a low-to-high transition of the clock (CLK) input while SH/LD is held high and CLK INH is held low. The functions of CLK and CLK INH are interchangeable. Since a low CLK and a low-to-high transition of CLK INH also accomplish clocking, CLK INH should be changed to the high level only while CLK is high. Parallel loading is inhibited when SH/LD is held high. While SH/LD is low, the parallel inputs to the register are enabled independently of the levels of the CLK, CLK INH or serial (SER) inputs.
- Outputs can drive up to 10 LSTTL loads
- Low power consumption, 80µA maximum ICC
- 13ns Typical TPD
- ±4mA Output drive at 5V
- Low input current of 1μA (maximum)
- Complementary outputs
- Direct overriding load (data) inputs
- Gated clock inputs
- Parallel-to-serial data conversion
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74HC165
1 Element
SOIC
16Pins
6V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Parallel to Serial, Serial to Serial
8bit
SOIC
2V
Differential
74165
85°C
-
Technical Docs (2)
Alternatives for SN74HC165D
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate