Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.0953 |
10+ | € 0.0619 |
100+ | € 0.0457 |
500+ | € 0.0391 |
1000+ | € 0.0372 |
5000+ | € 0.0324 |
10000+ | € 0.0305 |
Product Information
Product Overview
The SN74AHC1G32DBVR is a Single 2-input Positive-OR Gate. The device performs the Boolean function Y = A + B or Y = A\ • B\ in positive logic. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall time. Latch-up performance exceeds 250mA per JESD 17.
- Maximum TPD of 6.5ns at 5V
- Low power consumption, 10µA maximum ICC
- ±8mA Output drive at 5V
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Signal Processing, Consumer Electronics, Portable Devices, Communications & Networking, Power Management, Computers & Computer Peripherals, Wireless
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
OR Gate
2Inputs
SOT-23
74AHC1G32
2V
Without Schmitt Trigger Input
-40°C
No SVHC (27-Jun-2018)
Single
5Pins
SOT-23
74AHC
5.5V
8mA
85°C
Technical Docs (1)
Alternatives for SN74AHC1G32DBVR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate