Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.520 |
10+ | € 0.969 |
50+ | € 0.871 |
100+ | € 0.716 |
250+ | € 0.625 |
500+ | € 0.592 |
1000+ | € 0.497 |
2500+ | € 0.487 |
Product Information
Product Overview
The REF3030 series precision low-power Voltage reference for use with temperature and pressure transmitters. It offers excellent temperature drift and initial accuracy while operating at a quiescent current of 42µA (typical). The low power consumption and the relatively high precision make the REF30xx very attractive for loop-powered industrial applications such as pressure and temperature transmitter applications. The REF30xx is easy to use in intrinsically safe and explosion-proof applications because it does not require a load capacitor to be stable. The REF30xx is specified over the extended industrial temperature range of -40 to +125°C. The REF30xx operates with supplies within 1mV of output voltage under zero-load conditions. The low dropout along with small size and low power consumption make the REF30xx ideal for battery-powered applications.
- 1mV Low dropout voltage
- 25mA High output current
- 42µA Typical low quiescent current
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Test & Measurement, Medical, Power Management
Technical Specifications
Series - Fixed
2.994V
0.2%
SOT-23
Surface Mount
-40°C
-
No SVHC (27-Jun-2018)
3V
-
3.006V
± 35ppm/°C
3Pins
5.5V
125°C
-
-
SOT-23
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate