Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.770 |
5+ | € 33.920 |
10+ | € 28.110 |
25+ | € 25.200 |
50+ | € 23.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoPGA202KP
Order Code3004520
No. of Channels1Channels
Input Offset Voltage2mV
Slew Rate Typ20V/µs
Gain Bandwidth Product1MHz
Supply Voltage Range± 6V to ± 18V
IC Case / PackageDIP
No. of Pins14Pins
CMRR120dB
Instrumentation Amplifier Type0
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate20V/µs
Bandwidth1MHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Product Overview
The PGA202KP is a digitally controlled programmable-gain Instrumentation Amplifier for use with dynamic range expansion. The monolithic instrumentation amplifier with digitally controlled gains of 1, 10, 100 and 1000. It has TTL or CMOS-compatible inputs for easy microprocessor interface. It has FET inputs and a new transconductance circuitry that keeps the bandwidth nearly constant with gain. Gain and offset is laser trimmed to allow use without any external components.
- New transconductance circuitry
- 50pA Maximum low bias current
- 2µs to 0.01% Fast settling
- 0.012% Maximum low non-linearity
Applications
Test & Measurement, Sensing & Instrumentation, Industrial
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
20V/µs
Supply Voltage Range
± 6V to ± 18V
No. of Pins
14Pins
Instrumentation Amplifier Type
0
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
20V/µs
Amplifier Case Style
DIP
Input Offset Voltage
2mV
Gain Bandwidth Product
1MHz
IC Case / Package
DIP
CMRR
120dB
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
1MHz
Amplifier Output
Single Ended
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability