Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.870 |
10+ | € 1.860 |
25+ | € 1.850 |
50+ | € 1.840 |
100+ | € 1.830 |
250+ | € 1.820 |
500+ | € 1.810 |
1000+ | € 1.800 |
Product Information
Product Overview
The PCM5101AQPWRQ1 is a monolithic CMOS stereo Digital-to-analog Converter with additional support circuitry. The PCM510xA device uses the latest generation of TIs advanced segment-DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. Using Directpath™ charge-pump technology, the PCM510xA device provides 2.1VRMS ground centered outputs, allowing designers to eliminate DC blocking capacitors on the output, as well as external muting circuits traditionally associated with single-supply line drivers. The integrated line driver surpasses all other charge-pump based line drivers by supporting loads down to 1kΩ per pin. The integrated PLL on the device removes the requirement for a system clock, allowing a 3-wire I²S connection and reducing system EMI. Intelligent clock error and PowerSense undervoltage protection utilizes a two-level mute system for pop-free performance.
- Ultralow out-of-band noise
- No DC blocking capacitors required
- Automatic power-save mode when LRCK and BCK are deactivated
- Simple configuration using hardware pins
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Automotive, Imaging, Video & Vision
Technical Specifications
32bit
Serial
TSSOP
-
125°C
-
384kSPS
3V to 3.6V
20Pins
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate