Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.580 |
10+ | € 13.640 |
25+ | € 11.300 |
50+ | € 10.130 |
100+ | € 9.350 |
Product Information
Product Overview
The PCM2704CDB is a 98dB SNR stereo full speed Digital to Analogue Converter with line-out and S/PDIF output bus/self-powered. The USB-protocol controller works with no software code, but USB descriptors can be modified in some areas through the use of an external ROM or serial peripheral interface (SPI). The PCM270xC also employ SpAct architecture, its unique system that recovers the audio clock from USB packet data. On-chip analogue phase-locked loops (PLLs) with SpAct enable playback with low clock jitter.
- On-chip USB interface
- Partially programmable descriptors
- Adaptive isochronous transfer for playback
- On-chip clock generator with single 12MHz clock source
- Single-ended voltage output
- Green product and no Sb/Br
Applications
Portable Devices, Audio, Communications & Networking, Consumer Electronics
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
16bit
Serial
SSOP
Differential
85°C
-
44.1kSPS
3V to 3.6V, 4.35V to 5.25V
28Pins
-25°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate